C146 10G006 805 1

Heilind Number:AMEC146 10G006 805 1
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 10G006 805 1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HOUSING C146E

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 10G006 805 1
Series:Heavymate®
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:PG16
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Product Type:Hood
SKU:AMEC146 10G006 805 1

Detailed Description

Introducing the HOUSING C146E, part of the Heavymate® series, designed for heavy-duty power connector applications. With a robust construction and a maximum operating temperature of 100 °C, this hood ensures reliable performance in even the most demanding environments. Featuring a IP65 rating and seal material made of Acrylonitrile Butadiene Rubber, it provides excellent protection against dust and water ingress. The PG16 thread size and lever mating type make installation quick and easy. With RoHS compliance and a durable design, this hood is a perfect choice for industrial and outdoor applications. Upgrade your power connectors with the C14610G0068051 for unparalleled reliability and performance.