| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610G0105018 |
| Series: | Heavymate® |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | PG29 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry: | Side |
| Product Type: | Hood |
| Cable Entry Points: | 1 |
| SKU: | AMEC14610G0105018 |
C14610G0105018
Specifications
Detailed Description
Introducing the C14610G0105018 from the Heavymate® series, a heavy-duty power connector hood designed for extreme environments. With a rugged construction and an IP65 rating, this hood ensures reliable performance in harsh conditions, ranging from -40 °C to 100 °C. Featuring a PG29 thread size and a lever mating type, it offers secure and easy connectivity. The acrylonitrile butadiene rubber seal provides excellent protection against dust and moisture, while the side cable entry point allows for convenient installation. With one cable entry point, this hood is ideal for various power connector applications. Trust in the C14610G0105018 for durable and efficient power connectivity in demanding industrial settings.

