| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610G0105068 |
| Series: | Heavymate® |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | PG21 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry: | Side |
| Product Type: | Hood |
| Cable Entry Points: | 1 |
| SKU: | AMEC14610G0105068 |
C14610G0105068
Specifications
Detailed Description
The Heavymate® series presents the C14610G0105068 Hood, a rugged and reliable solution designed for demanding industrial environments. With a maximum operating temperature of 100°C and a minimum of -40°C, this hood ensures optimal performance in a wide range of conditions. Featuring an IP65 rating, it offers excellent protection against dust and water ingress. The PG21 thread size and lever mating type facilitate easy and secure connections. Constructed with Acrylonitrile Butadiene Rubber seal material, it guarantees a tight and durable seal. The side cable entry point allows for convenient installation. With one cable entry point and a heavy-duty design, this hood is ideal for use in power connectors, meeting the highest quality standards. Upgrade your connectivity with the C14610G0105068 Hood from Heavymate®.

