| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610G0106011 |
| IP Rating: | IP65 |
| Cable Entry: | Top |
| Mating Type: | Lever |
| Thread Size: | PG21 |
| Product Type: | Hood |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry Points: | 1 |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Heavymate® |
| SKU: | AMEC14610G0106011 |
C14610G0106011
Specifications
Detailed Description
Introducing the C14610G0106011 Heavy Duty Power Connector Hood, part of the Heavymate® series. This rugged hood is designed for demanding industrial environments, with a durable Acrylonitrile Butadiene Rubber seal providing IP65 protection against dust and water ingress. Operating flawlessly in temperatures ranging from -40°C to 100°C, it ensures reliable performance even in extreme conditions. Featuring a PG21 thread size and a lever mating type, installation is quick and easy. The top cable entry point allows for efficient cable management, making it ideal for high-power applications. With its robust construction and high-quality materials, the C14610G0106011 is the perfect choice for powering and connecting equipment in industrial settings.

