| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610G0106018 |
| Series: | Heavymate® |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | PG29 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry: | Top |
| Product Type: | Hood |
| Cable Entry Points: | 1 |
| SKU: | AMEC14610G0106018 |
C14610G0106018
Specifications
Detailed Description
Introducing the C14610G0106018, a rugged and reliable Hood from our Heavymate® series designed for demanding industrial applications. With a maximum operating temperature of 100°C and a resilient seal made of Acrylonitrile Butadiene Rubber, this Hood ensures optimal performance even in harsh environments. Featuring a secure PG29 thread size and IP65 rating, it guarantees dust and water resistance. The Lever mating type allows for easy and quick connections, while the top cable entry point accommodates efficient cable routing. With its heavy-duty construction, this Hood is suitable for heavy-duty power connectors and accessories, making it an essential component for power distribution systems. Trust in the C14610G0106018 for durable and efficient connectivity solutions.

