| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610G0106021 |
| Series: | Heavymate® |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | PG16 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry: | Top |
| Product Type: | Hood |
| Cable Entry Points: | 1 |
| SKU: | AMEC14610G0106021 |
C14610G0106021
Specifications
Detailed Description
Introducing the C14610G0106021, part of the Heavymate® series. Designed for rugged environments, this Hood features a durable Acrylonitrile Butadiene Rubber seal, ensuring reliable protection against dust and water with an IP65 rating. With a wide operating temperature range from -40°C to 100°C, it's ideal for various applications. The PG16 thread size and Lever mating type guarantee secure connections, while the top cable entry point simplifies installation. This Hood, part of the Heavy Duty Power Connector range, is essential for maintaining power and signal integrity in demanding industrial settings. Trust in the C14610G0106021 for dependable performance, even in harsh conditions.

