C14610G0106028

Heilind Number:AMEC14610G0106028
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610G0106028
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610G0106028
IP Rating:IP65
Cable Entry:Top
Mating Type:Lever
Thread Size:PG21
Product Type:Hood
Seal Material:Acrylonitrile Butadiene Rubber
Cable Entry Points:1
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate®
SKU:AMEC14610G0106028

Detailed Description

Introducing the C14610G0106028, part of the Heavymate® series, a rugged and reliable hood designed for heavy-duty power connectors. With a maximum operating temperature of 100 °C and a minimum of -40 °C, this hood is built to withstand extreme conditions. Featuring an IP65 rating, it offers superior protection against dust and water ingress. The PG21 thread size ensures secure cable connections, while the lever mating type allows for easy and quick installation. Made with Acrylonitrile Butadiene Rubber seal material, it provides excellent insulation and sealing properties. With one cable entry point at the top, it is suitable for various applications. Perfect for use in industrial settings, this hood is a must-have for ensuring reliable power connectivity. Upgrade to the C14610G0106028 for durable performance.