| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610G0106078 |
| Series: | Heavymate® |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | PG29 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry: | Top |
| Product Type: | Hood |
| Cable Entry Points: | 1 |
| SKU: | AMEC14610G0106078 |
C14610G0106078
Specifications
Detailed Description
Introducing the Heavymate® Series Hood, SKU C14610G0106078, designed for rugged power connector applications. With a robust construction, this hood ensures reliable performance in demanding environments, boasting an IP65 rating for dust and water resistance. Featuring a top cable entry point and a secure PG29 thread size, it provides easy and efficient installation. The lever mating type offers quick connectivity, while the Acrylonitrile Butadiene Rubber seal material guarantees optimal sealing. Operating seamlessly in temperatures ranging from -40°C to 100°C, this hood is ideal for heavy-duty industrial settings. Compatible with one cable entry, it's part of our extensive range of Heavy Duty Power Connector Hoods & Housings, essential for power distribution and connectivity. Trust in the quality and durability of this product, as it meets stringent industry standards.

