| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610G0108021 |
| Series: | Heavymate® |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | PG16 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Product Type: | Hood |
| SKU: | AMEC14610G0108021 |
C14610G0108021
Specifications
Detailed Description
Introducing the C14610G0108021 Heavy Duty Power Connector Hood, part of the innovative Heavymate® series. Built to withstand extreme conditions, this rugged hood boasts a high IP65 rating for superior protection against dust and water ingress. With a wide operating temperature range of -40°C to 100°C, it ensures reliable performance in harsh environments. Featuring a secure PG16 thread size and lever mating type, installation is quick and effortless. The durable Acrylonitrile Butadiene Rubber seal provides a tight, long-lasting connection, ideal for demanding industrial applications. Trust in the C14610G0108021 for efficient power connectivity in even the harshest conditions.

