C146 10G010 804 4

Heilind Number:AMEC146 10G010 804 4
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 10G010 804 4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HOUSING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 10G010 804 4
IP Rating:IP65
Thread Size:PG13.5
Product Type:Hood
Seal Material:Acrylonitrile Butadiene Rubber
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate®
SKU:AMEC146 10G010 804 4

Detailed Description

Introducing the C146 10G010 804 4 Hood, part of the Heavymate® series, designed for robust and reliable power connectivity in industrial environments. With a durable Acrylonitrile Butadiene Rubber seal and an IP65 rating, this Hood ensures protection against dust and water ingress, making it ideal for demanding applications. Operating efficiently in temperatures ranging from -40 °C to 100 °C, it guarantees optimal performance even in extreme conditions. Featuring a PG13.5 thread size, it offers secure and easy installation. This RoHS-compliant product is not only environmentally friendly but also meets high-quality standards. Perfect for heavy-duty power connectors, it is a essential component for your power connectivity needs.