C14610G0155002

Heilind Number:AMEC14610G0155002
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610G0155002
ECAD Model:
3D Model

Description:

HOUSING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610G0155002
IP Rating:IP65
Cable Entry:Side
Thread Size:PG21
Product Type:Hood
Seal Material:Acrylonitrile Butadiene Rubber
Cable Entry Points:1
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate®
SKU:AMEC14610G0155002

Detailed Description

Introducing the C14610G0155002, a rugged Hood from the Heavymate® series designed to ensure reliable cable entry and protection in demanding environments. With a robust construction, this Hood features a maximum operating temperature of 100 °C and a minimum of -40 °C, making it suitable for a wide range of applications. Rated IP65 for dust and water resistance, it guarantees optimal performance even in harsh conditions. The PG21 thread size and Acrylonitrile Butadiene Rubber seal provide secure cable entry, while the single entry point offers convenience. Fully RoHS compliant, this Hood meets environmental standards without compromising on quality. Whether for industrial or commercial use, the C14610G0155002 is the ideal choice for heavy-duty power connections.