| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610G0155012 |
| Series: | Heavymate® |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | PG16 |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry: | Side |
| Product Type: | Hood |
| Cable Entry Points: | 1 |
| SKU: | AMEC14610G0155012 |
C14610G0155012
Specifications
Detailed Description
Introducing the Heavymate® Hood, SKU C14610G0155012, a rugged and reliable solution for heavy-duty power connections. With a durable Acrylonitrile Butadiene Rubber seal and an IP65 rating, this hood ensures protection against dust and water ingress, making it ideal for use in demanding environments. Designed for convenience, it features a single cable entry point on the side with a PG16 thread size. Operating efficiently in temperatures ranging from -40°C to 100°C, it guarantees performance even in extreme conditions. Perfect for industrial applications, this hood is part of our extensive range of Heavy Duty Power Connector Hoods & Housings, providing seamless connectivity for your power systems. Upgrade to the C14610G0155012 for robust and secure power connections.

