C14610G0156002

Heilind Number:AMEC14610G0156002
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610G0156002
ECAD Model:
3D Model

Description:

HOUSING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610G0156002
Series:Heavymate®
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:PG21
Seal Material:Acrylonitrile Butadiene Rubber
Cable Entry:Top
Product Type:Hood
Cable Entry Points:1
SKU:AMEC14610G0156002

Detailed Description

Introducing the C14610G0156002, a rugged Hood from the Heavymate® series designed to withstand extreme conditions. With a maximum operating temperature of 100°C and a minimum of -40°C, this Hood is built for durability. Featuring an IP65 rating for dust and water resistance, it ensures reliable performance in harsh environments. The PG21 thread size and Acrylonitrile Butadiene Rubber seal material guarantee secure cable entry at the top. RoHS compliant and with a single cable entry point, this Hood is perfect for industrial applications. Whether in connectors, heavy-duty power connector hoods & housings, or power connectors, the C14610G0156002 is a dependable choice.