C146 10G016 500 1

Heilind Number:AMEC146 10G016 500 1
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 10G016 500 1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HOUSING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 10G016 500 1
Series:Heavymate®
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:PG21
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Cable Entry:Side
Product Type:Hood
Cable Entry Points:1
SKU:AMEC146 10G016 500 1

Detailed Description

The C146 10G016 500 1 Hood, part of the Heavymate® series, is a durable housing designed for heavy-duty power connectors in demanding environments. With a temperature range of -40°C to 100°C and an IP65 rating, it ensures reliable performance even in harsh conditions. Featuring a PG21 thread size and lever mating type, it offers secure cable connections. The Acrylonitrile Butadiene Rubber seal provides excellent protection against moisture and dust ingress, while the side cable entry point allows for easy installation. This RoHS-compliant hood is ideal for use in a variety of applications, from industrial machinery to transportation systems. Trust the C146 10G016 500 1 to deliver reliable power connectivity in even the toughest situations.