C14610G0165021

Heilind Number:AMEC14610G0165021
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610G0165021
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610G0165021
Series:Heavymate®
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:PG21
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Cable Entry:Side
Product Type:Hood
Cable Entry Points:1
SKU:AMEC14610G0165021

Detailed Description

Introducing the Heavy Duty Power Connector Hood, part of the rugged Heavymate® series. With a durable Acrylonitrile Butadiene Rubber seal and an IP65 rating, this hood ensures reliable protection in harsh environments, from -40°C to 100°C. Featuring a single PG21 thread size for secure cable entry, this lever-mating type hood offers convenient installation and maintenance. Perfect for industrial applications, it belongs to the Power Connectors category and is ideal for use in conjunction with Heavy Duty Power Connectors & Accessories. Trust in the C14610G0165021 for robust connectivity in demanding settings.