C146 10G016 507 1

Heilind Number:AMEC146 10G016 507 1
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 10G016 507 1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HOUSING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 10G016 507 1
IP Rating:IP65
Cable Entry:Side
Mating Type:Lever
Thread Size:PG29
Product Type:Hood
Seal Material:Acrylonitrile Butadiene Rubber
Cable Entry Points:1
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate®
SKU:AMEC146 10G016 507 1

Detailed Description

This Heavy Duty Power Connector Hood, part of the Heavymate® series, SKU C146 10G016 507 1, is designed for rugged industrial applications. With a durable Acrylonitrile Butadiene Rubber seal and IP65 rating, it ensures reliable protection against dust and moisture, making it suitable for use in harsh environments. The PG29 thread size and lever mating type provide secure connections, while the side cable entry point allows for easy installation. Operating between -40°C and 100°C, it offers reliable performance in a wide range of temperatures. RoHS compliant, this hood is environmentally friendly. Perfect for demanding power connector setups, it is a vital component in any heavy-duty power system.