C146 10G016 507 8

Heilind Number:AMEC146 10G016 507 8
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 10G016 507 8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

C146M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 10G016 507 8
IP Rating:IP65
Cable Entry:Side
Mating Type:Lever
Thread Size:PG29
Product Type:Hood
Seal Material:Acrylonitrile Butadiene Rubber
Cable Entry Points:1
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate®
SKU:AMEC146 10G016 507 8

Detailed Description

The C146M Heavymate® series hood, featuring a rugged design for heavy-duty applications, ensures reliable connectivity in challenging environments. With an IP65 rating, it offers protection against dust and water ingress, making it ideal for outdoor use. The lever mating type allows for easy and secure connections, while the Acrylonitrile Butadiene Rubber seal ensures optimal sealing performance. Suitable for cables with a PG29 thread size, this hood accommodates a single cable entry point on the side. Operating efficiently in temperatures ranging from -40°C to 100°C, it is a durable solution for power connectors in various industries. Compliant with RoHS standards, this product guarantees environmental responsibility. Perfect for demanding settings, the C14610G0165078 hood is a vital component in any power connector setup.