| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610G0166068 |
| IP Rating: | IP65 |
| Cable Entry: | Top |
| Mating Type: | Lever |
| Thread Size: | PG21 |
| Product Type: | Hood |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry Points: | 1 |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Heavymate® |
| SKU: | AMEC14610G0166068 |
C14610G0166068
Specifications
Detailed Description
The Heavymate® series presents the C14610G0166068 Hood, a rugged and reliable solution for heavy-duty power connectivity. With a maximum operating temperature of 100°C and a minimum of -40°C, this Hood ensures optimal performance in diverse environments. Featuring an IP65 rating, it offers protection against dust and water ingress. The PG21 thread size and Lever mating type facilitate easy and secure connections. Crafted from Acrylonitrile Butadiene Rubber, the seal material guarantees durability. With a single cable entry point at the top, installation is convenient. Part of our extensive range of Heavy Duty Power Connector Hoods & Housings, this product is essential for industrial applications where robust power connectivity is paramount. Rest assured, the C14610G0166068 Hood meets stringent quality standards for reliable performance.

