C14610G0166078

Heilind Number:AMEC14610G0166078
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610G0166078
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610G0166078
Series:Heavymate®
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:PG29
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Cable Entry:Top
Product Type:Hood
Cable Entry Points:1
SKU:AMEC14610G0166078

Detailed Description

Introducing the Heavymate® Hood, SKU C14610G0166078, a rugged and reliable solution for heavy-duty power connections. With a maximum operating temperature of 100°C and a minimum of -40°C, this hood ensures optimal performance in diverse environments. Featuring an IP65 rating, it offers protection against dust and water ingress, while the Acrylonitrile Butadiene Rubber seal material ensures secure cable entry. The lever mating type and PG29 thread size facilitate easy and efficient installation. Designed for top cable entry with one cable entry point, this hood is part of our comprehensive range of Heavy Duty Power Connector Hoods & Housings, making it ideal for demanding industrial applications. Trust in the quality and durability of the Heavymate® Hood for seamless power connectivity.