| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610G0168021 |
| Series: | Heavymate® |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | PG21 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Product Type: | Hood |
| SKU: | AMEC14610G0168021 |
C14610G0168021
Specifications
Detailed Description
The Heavymate® C14610G0168021 Hood is a durable and reliable solution for heavy-duty power connections. With a maximum operating temperature of 100°C and a minimum operating temperature of -40°C, this hood is suitable for a variety of environments. Its IP65 rating ensures protection against dust and water ingress, making it ideal for outdoor and industrial applications. The PG21 thread size and lever mating type allow for easy and secure connections. Constructed with Acrylonitrile Butadiene Rubber seal material, this hood offers excellent sealing properties. Part of the Heavy Duty Power Connector series, it is designed for demanding power transmission tasks. Whether used in machinery, equipment, or infrastructure, the C14610G0168021 Hood guarantees high performance and longevity.

