| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610G0245001 |
| Series: | Heavymate® |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | PG21 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry: | Side |
| Product Type: | Hood |
| Cable Entry Points: | 1 |
| Stud Included: | Yes |
| SKU: | AMEC14610G0245001 |
C14610G0245001
Specifications
Detailed Description
Introducing the C14610G0245001, a robust Hood from the Heavymate® series designed for heavy-duty power connectors. With a durable construction and a maximum operating temperature of 100°C, this Hood ensures reliable performance even in harsh environments. Featuring an IP65 rating, it offers excellent protection against dust and water ingress. The PG21 thread size and lever mating type allow for secure and easy connections. Crafted with Acrylonitrile Butadiene Rubber seal material, it guarantees a tight seal. Suitable for temperatures ranging from -40°C to 100°C, this Hood is versatile and dependable. With a single cable entry point and included stud, installation is convenient. Perfect for industrial applications, the C14610G0245001 is a essential component for ensuring seamless power connectivity.

