C146 10G024 600 8

Heilind Number:AMEC146 10G024 600 8
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 10G024 600 8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HOUSING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 10G024 600 8
Series:Heavymate®
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP20
Thread Size:PG21
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Cable Entry:Top
Product Type:Hood
Cable Entry Points:1
Stud Included:Yes
SKU:AMEC146 10G024 600 8

Detailed Description

Introducing the C146 10G024 600 8, a rugged HOUSING designed for demanding industrial applications. From the renowned Heavymate® series, this Hood ensures reliable connectivity in harsh environments with a maximum operating temperature of 100 °C and a robust construction that can withstand temperatures as low as -40 °C. With an IP20 rating, it offers protection against dust and solid objects. Featuring a PG21 thread size and Lever mating type, installation is quick and secure. The seal material, Acrylonitrile Butadiene Rubber, provides excellent resistance to oils and chemicals. Cable entry at the top with one entry point allows for easy cable management. RoHS compliant and including a stud, this Hood is part of a comprehensive range of Heavy Duty Power Connector Hoods & Housings, making it a crucial component in power and signal transmission systems. Perfect for industrial automation, machinery, and other high-power applications, the C146 10G024 600 8 guarantees durability and performance.