| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610G0246038 |
| Series: | Heavymate® |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP20 |
| Thread Size: | PG29 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry: | Top |
| Product Type: | Hood |
| Cable Entry Points: | 1 |
| SKU: | AMEC14610G0246038 |
C14610G0246038
Specifications
Detailed Description
Introducing the C14610G0246038, a rugged and reliable Hood from the Heavymate® series designed for demanding industrial applications. With a maximum operating temperature of 100°C and a minimum of -40°C, this Hood ensures optimal performance in a wide range of environments. Featuring an IP20 rating, it provides protection against dust and solid objects. The PG29 thread size and Lever mating type offer secure and easy connectivity. Crafted with Acrylonitrile Butadiene Rubber seal material, it guarantees excellent durability. The top cable entry point accommodates efficient cable management. This Hood, part of our Heavy Duty Power Connector range, is ideal for use in power distribution and industrial automation systems. Trust in the C14610G0246038 for superior quality and performance.

