| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610G0248021 |
| Series: | Heavymate® |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP20 |
| Thread Size: | PG21 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Product Type: | Hood |
| SKU: | AMEC14610G0248021 |
C14610G0248021
Specifications
Detailed Description
Introducing the Heavymate® Hood, SKU C14610G0248021, designed for heavy duty power connectors with a thread size of PG21. This robust hood features a lever mating type for easy and secure connections, ideal for industrial applications. With a seal material of Acrylonitrile Butadiene Rubber, it ensures reliable performance even in harsh environments. The IP20 rating guarantees protection against solid objects, making it suitable for various settings. Operating temperature ranges from -40°C to 100°C, accommodating extreme conditions. Perfect for use in power distribution and machinery, this hood is a dependable solution for your connectivity needs. Upgrade your system with the C14610G0248021 and experience superior performance.

