| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610G0255002 |
| IP Rating: | IP20 |
| Cable Entry: | Side |
| Thread Size: | PG21 |
| Product Type: | Hood |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry Points: | 1 |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Heavymate® |
| SKU: | AMEC14610G0255002 |
C14610G0255002
Specifications
Detailed Description
Introducing the C14610G0255002 Heavymate® Hood, a robust and reliable solution for your heavy-duty power connector needs. With a maximum operating temperature of 100°C and a minimum of -40°C, this hood ensures optimal performance in a wide range of environments. Featuring an IP20 rating and a PG21 thread size, it offers excellent protection against dust and moisture. The Acrylonitrile Butadiene Rubber seal material and side cable entry guarantee secure and efficient cable connections. Designed for industrial applications, this hood is part of our extensive line of Heavy Duty Power Connector Hoods & Housings, meeting the highest standards of quality and durability. Trust in the C14610G0255002 for all your power connector requirements.

