| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610G0256002 |
| Series: | Heavymate® |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP20 |
| Thread Size: | PG21 |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry: | Top |
| Product Type: | Hood |
| Cable Entry Points: | 1 |
| SKU: | AMEC14610G0256002 |
C14610G0256002
Specifications
Detailed Description
Introducing the C14610G0256002, a rugged and reliable Hood from the Heavymate® series designed for heavy-duty industrial applications. With a maximum operating temperature of 100°C and a durable Acrylonitrile Butadiene Rubber seal, this Hood ensures optimal performance even in the harshest environments. Featuring a PG21 threaded cable entry point at the top, it provides secure connectivity for cables. Meeting IP20 standards for ingress protection, it offers added safety. This RoHS-compliant product is suitable for use in various industries, including aerospace, automotive, and manufacturing. Trust the C14610G0256002 for high-quality, efficient power connectivity.

