C146 10G025 601 2

Heilind Number:AMEC146 10G025 601 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 10G025 601 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Geh

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 10G025 601 2
Series:Heavymate®
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP20
Thread Size:PG16
Seal Material:Acrylonitrile Butadiene Rubber
Cable Entry:Top
Product Type:Hood
Cable Entry Points:1
SKU:AMEC146 10G025 601 2

Detailed Description

The C146 10G025 601 2 Hood from the Geh Heavymate® series offers reliable protection and connectivity in demanding environments. With a durable construction and an IP20 rating, it ensures secure operation even in harsh conditions. Featuring a PG16 thread size and Acrylonitrile Butadiene Rubber seal material, this hood guarantees a tight and reliable cable entry at the top. Designed for heavy-duty power connectors, it complies with RoHS regulations and is suitable for a wide range of applications in industries such as aerospace, automotive, and industrial automation. Trust in the C14610G0256012 for efficient and safe power connectivity.