C146 10G025 804 2

Heilind Number:AMEC146 10G025 804 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 10G025 804 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HOUSING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 10G025 804 2
Series:Heavymate®
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP20
Thread Size:PG21
Seal Material:Acrylonitrile Butadiene Rubber
Product Type:Hood
SKU:AMEC146 10G025 804 2

Detailed Description

Introducing the C146 10G025 804 2, a durable and reliable Hood from the Heavymate® series. Designed for heavy duty power connectors, this Hood is essential for ensuring secure and efficient connections in industrial settings. With a maximum operating temperature of 100°C and a minimum operating temperature of -40°C, it can withstand even the harshest environments. The IP20 rating guarantees protection against solid objects, making it ideal for use in dusty conditions. Featuring a PG21 thread size and a seal made of Acrylonitrile Butadiene Rubber, it offers a tight and secure fit. Rest assured, this Hood is RoHS compliant, meeting strict environmental standards. Perfect for a range of applications, from machinery to power distribution, the C146 10G025 804 2 is a must-have accessory for any professional.