| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610G0485061 |
| Series: | Heavymate® |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP20 |
| Thread Size: | PG29 |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry: | Side |
| Product Type: | Hood |
| Cable Entry Points: | 1 |
| SKU: | AMEC14610G0485061 |
C14610G0485061
Specifications
Detailed Description
Introducing the C14610G0485061, a rugged and reliable Hood from the Heavymate® series designed for heavy-duty power applications. With a maximum operating temperature of 100 °C and a minimum of -40 °C, this Hood ensures optimal performance even in challenging environments. Featuring an IP20 rating and crafted with Acrylonitrile Butadiene Rubber seal material, it guarantees protection against dust and moisture. The PG29 thread size and side cable entry point provide easy and secure installation. Ideal for demanding industrial settings, this Hood is a crucial component in ensuring efficient power connectivity. Upgrade your power connections with the C14610G0485061 and experience unparalleled durability and performance.

