| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610N0065071 |
| Series: | Heavymate® |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP20 |
| Thread Size: | M20 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry: | Side |
| Product Type: | Housing |
| Cable Entry Points: | 1 |
| SKU: | AMEC14610N0065071 |
C14610N0065071
Specifications
Detailed Description
Introducing the Heavy Duty Power Connector Housing, SKU C14610N0065071 from the Heavymate® series. Designed for rugged environments, this housing ensures reliable power connectivity with a maximum operating temperature of 100 °C and a minimum of -40 °C. Featuring an IP20 rating for dust and moisture protection, it's ideal for industrial applications. The M20 thread size and lever mating type facilitate easy and secure connections. Crafted with high-quality Acrylonitrile Butadiene Rubber seal material, it guarantees durability. With a side cable entry point and a single cable entry, installation is convenient. Part of our extensive range of connectors and accessories, this product is essential for maintaining efficient power distribution systems.

