C14610N0066031

Heilind Number:AMEC14610N0066031
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610N0066031
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610N0066031
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M20
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Side
Finish:Powder Coated
Product Type:Housing
Cable Entry Points:2
SKU:AMEC14610N0066031

Detailed Description

Introducing the C14610N0066031 Heavymate® Housing, a durable and reliable solution for your heavy-duty power connector needs. Constructed with high-quality nylon housing material and featuring a robust lever mating type, this housing is designed to withstand even the toughest industrial environments. With an IP65 rating, it provides excellent protection against dust and water ingress, ensuring optimal performance in any application. The housing's versatile M20 thread size and side cable entry points make installation quick and easy. Featuring a stylish gray finish and powder coating for added durability, it not only offers top-notch functionality but also looks great. Trust in the C14610N0066031 for seamless connectivity in your power systems.