C14610N0066032

Heilind Number:AMEC14610N0066032
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610N0066032
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610N0066032
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M25
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Side
Finish:Powder Coated
Product Type:Housing
Cable Entry Points:2
SKU:AMEC14610N0066032

Detailed Description

Introducing the C14610N0066032, part of the Heavymate® series, a high-performance housing designed for heavy-duty power connectors. Constructed with durable nylon and featuring a gray powder-coated finish, this housing is built to withstand harsh industrial environments. With an IP65 rating, it provides excellent protection against dust and water ingress, making it ideal for outdoor applications. The M25 thread size and lever mating type ensure secure and reliable connections. Operating seamlessly in temperatures ranging from -40°C to 100°C, it is suitable for use in a wide range of conditions. With two cable entry points on the side and a seal made of Acrylonitrile Butadiene Rubber, it offers easy installation and excellent sealing properties. Perfect for demanding power connector applications, the C14610N0066032 is a reliable and efficient solution for your connectivity needs.