| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610N0067031 |
| Series: | Heavymate® |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | M20 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry: | Side |
| Product Type: | Housing |
| Cable Entry Points: | 2 |
| SKU: | AMEC14610N0067031 |
C14610N0067031
Specifications
Detailed Description
Experience seamless connectivity with our Heavymate® series housing, featuring the rugged durability needed for heavy-duty power applications. With a maximum operating temperature of 100°C and a minimum of -40°C, this IP65-rated housing ensures reliable performance in even the most extreme environments. The M20 thread size and lever mating type offer easy and secure connections, while the Acrylonitrile Butadiene Rubber seal provides excellent protection against moisture and dust. With two cable entry points on the side, installation is convenient and versatile. Perfect for industrial settings, this housing is a vital component in our comprehensive range of Heavy Duty Power Connectors & Accessories. Trust in the quality and reliability of our C14610N0067031 model for all your power connectivity needs.

