| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610N0067091 |
| Series: | Heavymate® |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | M20 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry: | Side |
| Product Type: | Housing |
| Cable Entry Points: | 2 |
| SKU: | AMEC14610N0067091 |
C14610N0067091
Specifications
Detailed Description
Introducing the Heavymate® Housing, SKU C14610N0067091, a robust and reliable solution for your power connector needs. Designed for durability and performance, this housing boasts a maximum operating temperature of 100°C and can withstand extreme conditions with a minimum operating temperature of -40°C. With an IP65 rating, it ensures protection against dust and water ingress, making it ideal for industrial environments. Featuring a M20 thread size and lever mating type, it offers secure and efficient connectivity. The Acrylonitrile Butadiene Rubber seal material guarantees a tight seal, while the side cable entry with 2 entry points allows for easy installation. Perfect for heavy-duty applications, this housing is part of our extensive range of connectors, accessories, and power products. Trust in the C14610N0067091 for high-quality performance, even in demanding settings.

