C14610N0068022

Heilind Number:AMEC14610N0068022
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610N0068022
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610N0068022
Finish:Powder Coated
IP Rating:IP65
Cable Entry:Side
Mating Type:Lever
Thread Size:M32
Product Type:Housing
Housing Color:Gray
Seal Material:Acrylonitrile Butadiene Rubber
Housing Material:Nylon
Cable Entry Points:1
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate®
SKU:AMEC14610N0068022

Detailed Description

Introducing the C14610N0068022, a rugged and reliable Heavy Duty Power Connector Housing from the Heavymate® series. Constructed with durable Nylon material and featuring a powder-coated finish, this housing is built to withstand harsh industrial environments. With an IP65 rating, it offers protection against dust and water ingress, making it ideal for outdoor and indoor applications. The M32 thread size and side cable entry point ensure secure and easy installation. Designed for use with lever mating type connectors, it guarantees a secure and stable connection. The Acrylonitrile Butadiene Rubber seal material provides excellent sealing properties, maintaining the integrity of your power connections. Suitable for a wide range of applications, this gray housing is a versatile solution for your power connector needs.