C14610N0068061

Heilind Number:AMEC14610N0068061
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610N0068061
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610N0068061
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M25
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Side
Finish:Powder Coated
Product Type:Housing
Cable Entry Points:1
SKU:AMEC14610N0068061

Detailed Description

Introducing the C14610N0068061, a durable and reliable Heavy Duty Power Connector Housing from the Heavymate® series. Constructed with high-quality Nylon material, this housing is designed to withstand extreme temperatures ranging from -40°C to 100°C, making it suitable for a wide range of applications. With an IP65 rating, it offers protection against dust and water ingress, ensuring optimal performance in harsh environments. Featuring a M25 thread size and Lever mating type, it provides secure and easy connections. The Acrylonitrile Butadiene Rubber seal ensures a tight seal, while the Gray powder-coated finish adds durability. With one cable entry point on the side, it offers convenient installation. Perfect for use in heavy-duty power connector systems, this housing is a reliable solution for demanding industrial applications.