C14610N0068062

Heilind Number:AMEC14610N0068062
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610N0068062
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610N0068062
Finish:Powder Coated
IP Rating:IP65
Cable Entry:Side
Mating Type:Lever
Thread Size:M32
Product Type:Housing
Housing Color:Gray
Seal Material:Acrylonitrile Butadiene Rubber
Housing Material:Nylon
Cable Entry Points:1
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate®
SKU:AMEC14610N0068062

Detailed Description

Introducing the C14610N0068062, part of the Heavymate® series, a heavy-duty power connector housing designed for rugged industrial applications. Constructed from durable nylon with a gray powder-coated finish, this M32 threaded housing offers reliable performance in extreme environments. With an IP65 rating, it provides protection against dust and water ingress, making it ideal for outdoor use. Featuring a side cable entry point and a lever mating type, installation is quick and easy. The acrylonitrile butadiene rubber seal ensures a secure connection, while the wide operating temperature range of -40°C to 100°C guarantees reliability in any climate. Perfect for use in heavy machinery, automation systems, and power distribution, this housing is a dependable solution for demanding connectivity needs.