C14610N0068071

Heilind Number:AMEC14610N0068071
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610N0068071
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610N0068071
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M20
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Side
Finish:Powder Coated
Product Type:Housing
Cable Entry Points:1
SKU:AMEC14610N0068071

Detailed Description

Introducing the C14610N0068071, part of the Heavymate® series, a heavy-duty power connector housing designed for demanding industrial applications. Constructed from durable nylon with a powder-coated finish in sleek gray, this housing offers reliable protection in harsh environments. With an IP65 rating, it ensures dust and water resistance, while its operating temperature range of -40°C to 100°C guarantees performance in extreme conditions. Featuring a single cable entry point on the side with a M20 thread size, it accommodates various cable sizes for easy installation. The lever mating type allows for quick and secure connections, while the acrylonitrile butadiene rubber seal provides added protection. Ideal for use in heavy-duty power connector setups, this housing is a essential component in ensuring reliable power transmission in industrial settings.