C14610N0068072

Heilind Number:AMEC14610N0068072
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610N0068072
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610N0068072
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M25
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Side
Finish:Powder Coated
Product Type:Housing
Cable Entry Points:1
SKU:AMEC14610N0068072

Detailed Description

The C14610N0068072 Heavy Duty Power Connector Housing, part of the Heavymate® series, offers reliable protection for industrial power connections. Constructed from durable nylon with a powder-coated gray finish, this housing is designed for maximum performance in harsh environments, with an IP65 rating ensuring resistance to dust and water ingress. Featuring a M25 thread size and lever mating type, it provides secure and easy connections. The acrylonitrile butadiene rubber seal material guarantees a tight seal, while the wide operating temperature range of -40°C to 100°C ensures suitability for a variety of applications. With a side cable entry point and one cable entry, installation is convenient and efficient. Ideal for heavy-duty power connector setups, this housing is a dependable choice for demanding industrial environments.