C14610N0105001

Heilind Number:AMEC14610N0105001
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610N0105001
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610N0105001
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M25
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Side
Finish:Powder Coated
Product Type:Housing
Cable Entry Points:1
SKU:AMEC14610N0105001

Detailed Description

Introducing the C14610N0105001, a rugged and reliable connector housing from our Heavymate® series. Crafted from durable nylon with a gray powder-coated finish, this housing is designed for heavy-duty power applications. With a maximum operating temperature of 100°C and a minimum of -40°C, it can withstand extreme environmental conditions. Featuring an IP65 rating, it provides protection against dust and water ingress. The M25 thread size and lever mating type offer secure and easy connections. The acrylonitrile butadiene rubber seal ensures a tight fit, while the side cable entry point allows for convenient installation. Perfect for industrial settings, this housing is suitable for a wide range of applications in the power connector field. Trust in the C14610N0105001 for robust performance you can rely on.