C14610N0105012

Heilind Number:AMEC14610N0105012
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610N0105012
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610N0105012
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M25
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Side
Finish:Powder Coated
Product Type:Housing
Cable Entry Points:1
SKU:AMEC14610N0105012

Detailed Description

Introducing the C14610N0105012 Heavymate® series housing, designed for heavy-duty power connections in demanding environments. Constructed from durable nylon with a powder-coated finish in sleek gray, this housing ensures reliable performance even in extreme conditions. Featuring a side cable entry point with a secure M25 thread size, it provides easy and efficient installation. The lever mating type allows for quick and convenient connections, while the IP65 rating guarantees protection against dust and water ingress. With a wide operating temperature range from -40°C to 100°C, it is suitable for use in various industries. The seal material, made of Acrylonitrile Butadiene Rubber, further enhances its durability. Perfect for applications that require high reliability and ruggedness, this housing is a key component in our comprehensive range of Heavy Duty Power Connectors and Accessories. Upgrade to the C14610N0105012 for superior performance and peace of mind.