C14610N0105082

Heilind Number:AMEC14610N0105082
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610N0105082
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610N0105082
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M32
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Side
Finish:Powder Coated
Product Type:Housing
Cable Entry Points:1
SKU:AMEC14610N0105082

Detailed Description

Introducing the C14610N0105082, a rugged Nylon housing from the Heavymate® series designed for heavy duty power applications. With a maximum operating temperature of 100°C and a minimum of -40°C, this housing ensures reliable performance in harsh environments. Featuring an IP65 rating, it offers protection against dust and water ingress. The M32 thread size and lever mating type make for secure and easy connections. The acrylonitrile butadiene rubber seal provides added durability. In a sleek gray finish with powder coating, this housing not only looks professional but is also highly resistant to corrosion. With a convenient side cable entry point and a single cable entry, installation is a breeze. Perfect for use in demanding industrial settings, this housing is a key component in the Heavy Duty Power Connector Hoods & Housings category.