C14610N0105091

Heilind Number:AMEC14610N0105091
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610N0105091
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610N0105091
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M20
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Side
Finish:Powder Coated
Product Type:Housing
Cable Entry Points:1
SKU:AMEC14610N0105091

Detailed Description

Introducing the C14610N0105091, part of the Heavymate® series, a durable housing unit designed for heavy-duty power connectors. Constructed from high-quality nylon with a gray powder-coated finish, this housing ensures reliable performance in industrial environments. With an IP65 rating, it offers protection against dust and water ingress, making it suitable for outdoor applications. The M20 thread size and lever mating type provide secure connections, while the acrylonitrile butadiene rubber seal ensures a tight fit. Operating temperatures ranging from -40 °C to 100 °C further enhance its versatility. Ideal for use in a variety of industries, this housing features one cable entry point for convenient installation. Upgrade your power connector setup with the C14610N0105091 for seamless and efficient connectivity.