C14610N0106002

Heilind Number:AMEC14610N0106002
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610N0106002
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610N0106002
Finish:Powder Coated
IP Rating:IP65
Cable Entry:Side
Mating Type:Lever
Thread Size:M32
Product Type:Housing
Housing Color:Gray
Seal Material:Acrylonitrile Butadiene Rubber
Housing Material:Nylon
Cable Entry Points:2
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate®
SKU:AMEC14610N0106002

Detailed Description

The C14610N0106002 Heavymate® series housing is a durable and reliable solution for heavy-duty power connections, featuring a nylon construction and a powder-coated finish in a sleek gray color. With a maximum operating temperature of 100°C and a minimum of -40°C, it can withstand harsh environmental conditions. Its IP65 rating ensures protection against dust and water ingress, while the M32 thread size and lever mating type allow for secure and easy connections. With two cable entry points on the side, it offers flexibility in installation. The acrylonitrile butadiene rubber seal provides additional protection, making it suitable for a wide range of applications in industrial settings. As part of the Heavy Duty Power Connector Hoods & Housings category, this product is essential for ensuring efficient and safe power transmission.