C14610N0106031

Heilind Number:AMEC14610N0106031
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610N0106031
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610N0106031
Finish:Powder Coated
IP Rating:IP65
Cable Entry:Side
Mating Type:Lever
Thread Size:M20
Product Type:Housing
Housing Color:Gray
Seal Material:Acrylonitrile Butadiene Rubber
Housing Material:Nylon
Cable Entry Points:2
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate®
SKU:AMEC14610N0106031

Detailed Description

The C14610N0106031 Heavy Duty Power Connector Housing from the Heavymate® series is designed for rugged industrial applications, featuring a durable Nylon construction that can withstand temperatures ranging from -40°C to 100°C. With an IP65 rating, it provides reliable protection against dust and water ingress. The M20 thread size and lever mating type ensure secure connections, while the Acrylonitrile Butadiene Rubber seal offers enhanced environmental sealing. The gray powder-coated finish adds an extra layer of durability. With two cable entry points on the side, this housing is versatile and easy to install. Perfect for use in demanding environments, it is ideal for power connectors in various industries.