C14610N0106091

Heilind Number:AMEC14610N0106091
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610N0106091
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610N0106091
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M20
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Side
Finish:Powder Coated
Product Type:Housing
Cable Entry Points:2
SKU:AMEC14610N0106091

Detailed Description

The C14610N0106091 Heavy Duty Power Connector Housing, part of the Heavymate® series, is designed for reliable performance in demanding environments. Constructed from durable Nylon with a gray powder-coated finish, this housing ensures long-lasting durability. With an IP65 rating, it offers protection against dust and water ingress, making it suitable for outdoor use. The M20 thread size and side cable entry points provide easy and secure installation. Featuring a lever mating type and Acrylonitrile Butadiene Rubber seal material, it guarantees a secure and watertight connection. With a wide operating temperature range of -40°C to 100°C, this housing is ideal for a variety of industrial applications. Perfect for use in conjunction with Heavy Duty Power Connectors, it is a reliable solution for power distribution in harsh environments.