C14610N0106092

Heilind Number:AMEC14610N0106092
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610N0106092
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610N0106092
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M25
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Side
Finish:Powder Coated
Product Type:Housing
Cable Entry Points:2
SKU:AMEC14610N0106092

Detailed Description

Introducing the C14610N0106092, part of the Heavymate® series, a heavy-duty power connector housing designed for extreme environments. Constructed with durable nylon material, this housing ensures reliable performance even in harsh conditions, with a high operating temperature range of -40°C to 100°C. Its IP65 rating guarantees protection against dust and water ingress. Featuring a M25 thread size and lever mating type, it offers secure and easy connections. The acrylonitrile butadiene rubber seal provides additional sealing against environmental elements. The gray powder-coated finish not only enhances durability but also adds a sleek look. With two cable entry points on the side, it offers flexibility in installation. Perfect for industrial applications, this housing is a vital component for your heavy-duty power connector setup.