| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14610N0108021 |
| Series: | Heavymate® |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | M25 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry: | Side |
| Product Type: | Housing |
| Cable Entry Points: | 1 |
| SKU: | AMEC14610N0108021 |
C14610N0108021
Specifications
Detailed Description
Designed for heavy-duty power connections, the Heavymate® Housing C14610N0108021 offers reliable performance in the most demanding environments. With a durable construction and IP65 rating, it ensures protection against dust and water ingress, making it suitable for both indoor and outdoor applications. The M25 thread size and lever mating type allow for secure and easy connections, while the acrylonitrile butadiene rubber seal provides excellent sealing properties. Operating in temperatures ranging from -40°C to 100°C, this housing is versatile and dependable. Featuring a single cable entry point on the side, it facilitates efficient cable management. Perfect for use in industrial settings, the C14610N0108021 is a vital component for power connectors, meeting the highest standards of quality and performance.

