C14610N0108022

Heilind Number:AMEC14610N0108022
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610N0108022
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610N0108022
Finish:Powder Coated
IP Rating:IP65
Cable Entry:Side
Mating Type:Lever
Thread Size:M32
Product Type:Housing
Housing Color:Gray
Seal Material:Acrylonitrile Butadiene Rubber
Housing Material:Nylon
Cable Entry Points:1
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate®
SKU:AMEC14610N0108022

Detailed Description

Introducing the C14610N0108022, a durable and versatile Heavymate® housing designed for heavy-duty power connectors. Constructed with high-quality nylon, this housing ensures reliable performance even in harsh industrial environments. With a maximum operating temperature of 100 °C and a minimum operating temperature of -40 °C, it can withstand extreme conditions with ease. The IP65 rating guarantees protection against dust and water ingress, making it ideal for outdoor use. Featuring a M32 thread size and a lever mating type, it offers secure and convenient connectivity. The acrylonitrile butadiene rubber seal provides additional protection, while the powder-coated finish in a sleek gray color adds a professional touch. With a side cable entry point and one cable entry, installation is quick and easy. Perfect for a wide range of applications in the industrial and commercial sectors, this housing is a must-have for any power connector setup.