C14610N0108031

Heilind Number:AMEC14610N0108031
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610N0108031
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610N0108031
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M20
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Side
Finish:Powder Coated
Product Type:Housing
Cable Entry Points:1
SKU:AMEC14610N0108031

Detailed Description

Introducing the C14610N0108031, part of the Heavymate® series, a heavy-duty power connector housing designed for robust performance in demanding environments. Constructed from durable nylon with a powder-coated finish in sleek gray, this M20 threaded housing ensures secure cable connections with an IP65 rating for protection against dust and water ingress. Operating effortlessly in temperatures ranging from -40°C to 100°C, it is ideal for both indoor and outdoor applications. Featuring a single side cable entry point and a lever mating type, installation is quick and convenient. The seal material, Acrylonitrile Butadiene Rubber, guarantees reliable performance over time. Certified for high reliability, this housing is perfect for industrial and commercial use, meeting the stringent requirements of heavy-duty power connectors. Elevate your connectivity solutions with the C14610N0108031.